Cart

TC3220-110K-B29-B

YAGEO TC3220-110K-B29-B

image shown is a representation only

YAGEO

TC3220 11uH 2000mA +30/-10% WWT
Supplier: Yageo
Matchcode: INDA11U30%
Rutronik No.: IND9989
Unit Pack: 432
MOQ: 5400
Packaging: BULK
On request
On request
On request

Parameter

Inductance
11 µH
Mounting
AXIAL
Current rated
2000 mA
Technology
WIREWOUND
R(DC)max.
0.068 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Pitch
17 mm
Length
21 mm
Diameter
6 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?