Cart

B41793A9687Q001

TDK B41793A9687Q001

image shown is a representation only

TDK

B41793 680uF 100V -10+30% 21x39
Supplier: TDK
Matchcode: HHER680U100V
Rutronik No.: KEL24551
Unit Pack: 324
MOQ: 324
Packaging: BULK

Download the free Library Loader to convert this file for your ECAD Tool
Please login
7.39 $
2,394.36 $

Prices

324 7.39 $
648 5.91 $

Parameter

C(N)
680 µF
V(N)
100 V
Style
RADIAL
Permis.T(A)max
150 °C
Lifetime @Tamax
1000 h
I(@100kHz/T(A)m
2300 mA
Packaging
BULK
Cap.tol.pos.
30 %
Cap. tol. neg
-10 %
Permis.T(A) min
-55 °C
Con. design
4 PIN
Supp. case size
21x39 mm
Addi. spec.
SOLD STAR
Formed leads
NA
Automotive
AEC-Q(200)
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Brazil
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?