B73180A0101M062

image shown is a representation only
Supplier: TDK EPCOS
Matchcode: KC100µAH1812LICERAMIC1,5V
Rutronik No.: KKK24266
Unit Pack: 1500
MOQ: 1500
package: 1812
Packaging: REEL BLI
Parameter
- V(N)
- 1.5 V
- Case size
- 1812
- Dielectric
- Li-ceramic
- Style
- SMD
- Design / type
- CERACHARGE
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- 100µAh
- T(A) min
- -20 °C
- T(A) max
- +80 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.5 mm
- Diameter/width
- 3 mm
- Height
- 1.1 mm
- Termination
- CRNIAG
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Leadfree Defin.
- 10
- Package
- 1812
- Bendingstrength
- n.a. mm
- Productstatus
- IN DEVELOP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks