KUA0121C-TR

image shown is a representation only
Supplier: STANLEY Electric
Matchcode: KUA0121C-TR
Rutronik No.: IR7203
Unit Pack: 2500
MOQ: 2500
package: SMD
Packaging: REEL
Parameter
- Type
- REFREXIVE
- Integr. modules
- 920
- ALS
- 5
- RGB
- 120
- Resolution
- 5 bit
- Output type
- 75
- Pwr dissipation
- 10 mW
- Oper.volt.min.
- 1.1 V
- Oper.volt.max.
- -40 V
- Oper.temp.min.
- 100 °C
- Automotive
- CERTIFICAT
- Package
- SMD
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks