90M327(N)B 12.5PF -40+85 20PPM

Supplier: SMI
Matchcode: Q32,768 KHZ 90SMX(N)
Rutronik No.: QUARZ1859
Unit Pack: 3000
MOQ: 3000
package: 90SMX(N)
Packaging: REEL
Best Choice
Parameter
- Frequency
- 32.768 kHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -40+85 °C
- ESR max.
- 50000 Ohm
- Load capacity
- 12.5 pF
- Type
- SMD
- Height
- 2.4 mm
- Width/ Diameter
- 3.7 mm
- Length
- 7.9 mm
- Automotive
- NO
- Package
- 90SMX(N)
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks