Cart

BD1020HFV-TR

ROHM BD1020HFV-TR

image shown is a representation only

ROHM

Temperature Monitor Isolated
Supplier: ROHM
Matchcode: BD1020HFV-TR
Rutronik No.: ICENVI1159
Unit Pack: 3000
MOQ: 3000
package: HVSOF6
Packaging: REEL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2826 $
847.80 $

Prices

3,000 0.2826 $
6,000 0.2694 $
9,000 0.2599 $
12,000 0.2449 $
15,000 0.2317 $

Temperature Monitor Isolated Description

BD1020HFV is a low quiescent current (4µA) and high

accuracy temperature sensor.

This IC has a linear response with respect to

temperature.

Features

  1. Low Thermal Resistance ( typically 187°C/W )
  2. ESD Rating 8kV ( HBM )
  3. Excellent Ripple Rejection Characteristics

Applications

  1. Cell Phone ( RF Module, Battery Thermal
  2. Management ), Audio Systems, Digital Still Camera,
  3. LCD, PDP,
  4. Optical pick up module for DVD and BlueRay

Parameter

Top(min)
-30 °C
Top(max)
100 °C
Package
HVSOF6
Automotive
NO
Vcc(max)
5.5 V
Type
TEMPERATUR
Vcc(min)
2.4 V
Mounting
SMD
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?