Cart

SP6699EK-L/TR

MAXLINEAR SP6699EK-L/TR

image shown is a representation only

MAXLINEAR

LEDDr BOOST 30V 550mA SOT23-6
Supplier: MAXLINEAR Inc.
Matchcode: SP6699EK-L/TR
Rutronik No.: LEDDRV1887
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 04/02/2024
0.7385 $
2,215.50 $
Article with this quantity is not orderable.

Parameter

Type
BOOST
V(in)max
16 V
V(out)
30 V
I(out)
0.55 A
Package
SOT23-6
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
RoHS Status
RoHS-conform
f(s)
1200000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?