Cart

DSEI2X31-10B

IXYS

FRED-DIODE 2x30A 1000V SOT-227B
Supplier: IXYS
Matchcode: DSEI2X31-10B
Rutronik No.: POWMOD1082
Unit Pack: 10
MOQ: 10
package: SOT-227B
Packaging: TUBE
Please login
16.64 $
166.40 $

Prices

10 16.64 $
20 15.63 $
30 15.36 $
50 15.11 $
70 14.22 $

Parameter

V(RRM)
1000 V
IF(AV)
30 A
V(F)
200 A
I(FSM)
2.4 V
trr
1.25 K/W
T(j)min.
-40 °C
T(j)max.
150 °C
Material techn.
SI
Mounting
FRED DIODE
Topology
MODUL
Automotive
NO
Package
SOT-227B
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
A
Supplier Lead time
66 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?