Cart

DG413DYZ

INTERSIL DG413DYZ

image shown is a representation only

INTERSIL

4xMUX SO16 SMD
Supplier: Intersil
Matchcode: DG413DYZ
Rutronik No.: ICSF1084
Unit Pack: 48
MOQ: 48
package: SO16
Packaging: TUBE
In Stock
1.0869 $
52.17 $

Parameter

Configuration
NIX
Channels
4
toff
100 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
25 Ohm
ton
110 ns
Footprint
60 mm²
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?