Cart

FSP200-FZAE1(830)RG24

FSP FSP200-FZAE1(830)RG24

image shown is a representation only

FSP

LEDDr Module 277V-24V 200W 8,3A
Supplier: FSP
Matchcode: FSP200-FZAE1(830)RG24
Rutronik No.: LEDDRV1721
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Type
LINEAR
V(in)max
277 V
V(out)
24 V
I(out)
8.3 A
Automotive
NO
T(A)max
70 °
Packaging
BOX
T(A)min
-40 °
Leadfree Defin.
10
f(s)
50 Hz
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?