671-106012-000G
image shown is a representation only
12V Adapter 60W w/o power cord
Supplier: DFI
Matchcode: 671-106012-000G
Rutronik No.: DISPSU1269
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Case design
- PPO TABLE
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 120 W
- Input voltage
- 230 V
- Output voltage
- 19 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 85 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- With pwr cord
- NONE
- Operating temp.
- 0 to 40 °C
- Oper.humidity
- 90 %
- Width
- 60 mm
- Length
- 120 mm
- Height
- 45 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 8 weeks