2. Semiconductors
  3. Transistors
  4. RF Transistor
  5. INFINEON RF Transistor
Please login for custom pricing, delivery terms and real time stock information

BGSC2341ML10E6327XTSA1

INFINEON
INFINEON SP003086540

image shown is a representation only

BGSC2341ML10E6327XTSA1

Description: SPDT Switch TSLP-10 Supplier: INFINEON Matchcode: BGSC 2341ML10 E6327 Rutronik No.: THF5371 Unit Pack: 7500 MOQ: 7500 package: TSLP-10 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Polarity
CMOS
Package
TSLP-10
Automotive
NO
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP003086540
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks

RF digitally tunable capacitor + SPDT switch

BGSC2341ML10 is a versatile Integrated Circuit (IC) ideal for RF tuning applications such as tunable impedance matching, antenna tuning and tunable filtering. This IC integrates an 8-states tunable capacitor and an extremely low RON Single Pole Double Throw (SPDT) RF switch function; both controlled by on-chip MIPI 2.1 RFFE digital interface.

Unlike some other tunable capacitor technologies, Infineon Bulk CMOS ensures very stable capacitance step values over the entire -40...+85° C temperature range. Last but not the least, BGSC2341ML10 exhibits very good linearity in high RF power conditions and up to RF voltage greater than 39 V which is a key attribute in application like antenna tuning. It does not require any additional High Voltage Supply Controller IC and can be powered by a single 1.8 V power supply at an extremely low current consumption level. With 1.1 mm x 1.5 mm package dimensions, it is a compact solution fitting well to any small form factor mobile phone-like applications.

Summary of Features

  • Designed for high-linearity applications
  • Ultra low RON resistance of 0.87 Ω at each SPDT throw in ON state
  • High operating RF Voltage handling 39 V
  • 0.26-2.00 pF tuning range at 1.8 GHz
  • Operating frequencies: 0.4 - 3.8 GHz
  • High ESD robustness
  • MIPI 2.1 RFFE compliant control interface
  • 2 default USID selectable via USID_SEL pin
  • Supply voltage range: 1.65 to 1.95 V
  • Small form factor 1.1 mm x 1.5 mm (MSL1, 260° C per JEDEC J-STD-020)
  • RoHS and WEEE compliant package

Potential Applications

  • Smartphones
  • Tablets
  • Notebooks
  • Wearables


Request or order:

Please login
0,673 $
5.047,50 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.