2. Semiconductors
  3. Digital ICs
  4. Tools for Microcontroller
  5. INFINEON Tools for Microcontroller
Please login for custom pricing, delivery terms and real time stock information

SP004177742

INFINEON

SP004177742

Description: EVALBOARD MADK Control Board Supplier: INFINEON Matchcode: EVAL-M1-101TF Rutronik No.: TOOL4398 Unit Pack: 1 MOQ: 1 package: HardWare Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
C
Supplier Lead time
16 weeks

Control Board for iMOTION™ Modular Application Design Kit (MADK)

The EVAL-M1-101TF is a Control Board for iMOTION™ Modular Application Design Kit (MADK) platform. It is powered by IMC101T-F048 iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. IMC101T-F048 is a part of the iMOTION™ IMC100 series, which is the next generation of well established iMOTION™ motor control IC platform dedicated to field oriented control of PMSM (BLDC) motors.

This control board together with growing number of matching iMOTION™ MADK power boards with M1 connector, create a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages.

Before setting up and running the motor control system, the user needs to download following files from the iMOTION™ Tools & Software webpage:

  • IMC101F-T048 MCE Software Package, containing the latest MCE firmware image, corresponding default configuration files and release notes
  • MCEWizard and MCEDesigner PC tools which are required for system configuring, controlling, tuning and monitoring.

User should check this page regularly for updates on MCE firmware or iMOTION™ PC tools. Please refer to the EVAL-M1-101TF User Guide for more information.
Get your motor running in less than 1 hour! Eval-M1-101T, in combination with matching power boards from iMOTION™ MADK Platform, enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors.

More about iMOTION™ MADK platform!

Summary of Features

  • Field-proven Advanced Motion Control Engine (MCE)
  • Single-shunt or leg-shunt Sensorless FOC Control
  • Galvanically isolated on-board-debug interface
  • Integrated protection features
  • Integrated scripting engine similar to a small virtual machine

Benefits

  • Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
  • Fast time to market – No coding required for motor control functions
  • Wide range of iMOTION™ MADK power boards with matching M1 platform interface
  • High flexibility for motor control tuning and system functionality

Applications

  • Motor control and drives
  • Residential aircon - motor-, system control and monitoring

Request or order:

Please login
76,55 $
76,55 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.