2. Semiconductors
  3. High Power Modules
  4. Power Modules
  5. INFINEON Power Modules
Please login for custom pricing, delivery terms and real time stock information

IM828XCCXKMA1

INFINEON

IM828XCCXKMA1

Description: IPM 1200V 20A CIPOS MAXI DIP Supplier: INFINEON Matchcode: IM828-XCC Rutronik No.: POWMOD1050 Unit Pack: 280 MOQ: 280 package: MDIP-24 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
1200 V
IC 25°C
35 A
Configuration
3Ph Open E
Switch type
SiC-MOSFET
Product group
CoolSiC
Built in NTC
YES
Automotive
NO
Package
MDIP-24
RoHS Status
RoHS-conform
Packaging
TUBE
Supplier Part
SP002441386
ECCN
EAR99
Customs Tariff No.
85423911000
Country
South Korea
ABC-Code
A
Supplier Lead time
29 weeks

CIPOS™ Maxi 1200 V, 20 A three-phase intelligent power module

CIPOS™ Maxi 1200 V, 55 mΩ three-phase CoolSiC™ MOSFET based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for industrial applications including industrial drives, HVAC, active filters, motor controls and etc.

Summary of Features

  • Based on 1200V CoolSiC™ MOSFETs
  • Motor power rating up to 4.8 kW at 10 kHz
  • Rugged 1200V SOI gate driver technology with stability against transient
  • Over current shutdown
  • Under-voltage lockout at all channels
  • All of 6 switches turn off during protection
  • Cross-conduction prevention
  • Built-in NTC thermistor for temperature monitor
  • Programmable fault clear timing and enable input
  • UL-certified
Applications
  • Heating ventilation and air conditioning (HVAC)
  • Industrial motor drives and controls
  • Motor control and drives

Request or order:

Please login
76,00 $
21.280,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON IM12S60EA2XKMA1

IM12S60EA2XKMA1

Semiconductors
  • 3-phase IPM 1200V 26.7A...
  • package: MDIP-24
  • Packaging: TUBE
New Product