2. Semiconductors
  3. Analog/Mixed Signal
  4. Motor IC
  5. TOSHIBA Motor IC
Please login for custom pricing, delivery terms and real time stock information

TC78H670FTG(O,EL)

TOSHIBA
TOSHIBA TC78H670FTG(O,EL)

image shown is a representation only

TC78H670FTG(O,EL)

Description: 2-Ph StepMotDr 8V 2A VQFN16 Supplier: TOSHIBA Matchcode: TC78H670FTG(O,EL) Rutronik No.: ICMOT5379 Unit Pack: 4000 MOQ: 4000 package: VQFN-16 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Type
DCbrush
I(out)
2 A
U(min)
2,5 V
U(max)
16 V
Automotive
NO
Package
VQFN-16
T(max)
85 °C
Mounting
SMD
T(min)
-40 °C
RoHS Status
RoHS-conform
U(B)
18 V
R(DS)(on)
48 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks

Stepping motor driver IC


Function:
Full, Half, Quarter, 1/8, 1/16, 1/32, 1/64, 1/128 step resolution / Standby function / RS less control / Selectable Mixed Decay / Error Detect Flag Output


Target application:

Bipolar stepping motor drivers


Request or order:

Please login
0,816 $
3.264,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.