2. Semiconductors
  3. Analog/Mixed Signal
  4. Gate Driver Ics
  5. INFINEON Gate Driver Ics
Please login for custom pricing, delivery terms and real time stock information

WCDSC006XUMA1

INFINEON

WCDSC006XUMA1

Description: 2xGATE DRIVER 2/4A 60V WSON-10 Supplier: INFINEON Matchcode: WCDSC006 Rutronik No.: ICGDRV1325 Unit Pack: 6000 MOQ: 6000 package: WSON-10 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Channels
2
I(lim,min)/Ch
2 A
Mounting
SMD
Diagnostics
NO
T(j,min)
-55 °C
T(j,max)
150 °C
I(lim,max)/Ch
4 A
V(in,min)
4.5 V
V(in,max)
5.5 V
t(on)
0.04 µS
t(off)
0.04 µS
OL Detection
NO
Automotive
NO
Package
WSON-10
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP002574622
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks

Half-bridge level-shift gate-driver IC ensuring robust and efficient wireless charging operation

The half-bridge gate driver EiceDRIVER™ WCDSC006 is particularly suitable to drive both high-side and low-side MOSFETs in a half-bridge inverter configuration especially in inductive wireless power charging technology for smartphones.

The inputs of the gate driver are TTL (transistor-transistor logic) compatible and can withstand input voltages up to 7V regardless of the VDD voltage. Even though the high-side and low-side power devices are driven independently, the EiceDRIVER™ WCDSC006 gate driver enforces a 5ns (typ) dead-time to prevent shoot-through. It has a current capability of 4.0A sink and 2.0A source and offers a maximum bootstrap voltage of 60V for high input voltage operation.

The EiceDRIVER™ WCDSC006 gate driver goes together perfectly with Infineon’s OptiMOS™ 5 power MOSFET family and ensures a safe wireless power transfer by achieving high robustness and efficiency.

Summary of Features
- -0.3V to 7V input bin capability
- 4A sink and 2A source current capability for high-side and lo-side drivers
- Independent high-side / low-side TTL logic inputs
- Integrated bootstrap diode
- Maximum bootstrap voltage of 60V
- 5ns (typ) dead-time to prevent shoot-through

Benefits
- Increased robustness
- Faster switching mode and higher efficiency results
- Increase flexibility
- No need of external components
- Higher margin and more robust operation
- No risk of cross conduction

Potential Applications
- Wireless charging

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 15.03.2025
0,8695 $
5.217,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.