2. Semiconductors
  3. High Power Modules
  4. Power Modules
  5. INFINEON Power Modules
Please login for custom pricing, delivery terms and real time stock information

FS650R08A4P2BPSA1

INFINEON
INFINEON SP001714512

image shown is a representation only

FS650R08A4P2BPSA1

Description: IGBT-MOD 750V 650A HybridPACK Supplier: INFINEON Matchcode: FS650R08A4P2 Rutronik No.: IGBT2843 Unit Pack: 16 MOQ: 16 package: HYBDC6I-1 Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
750 V
I(C)
650 A
td(on)
1300 ns
td(off)
488 ns
P(tot)
175 W
t(r)
YES ns
V(CEsat)
NO V
Bodydiode
SMD
Mounting
IGBT-EDT2
Automotive
SEE DATAS.
Package
HYBDC6I-1
RoHS Status
RoHS-conform
Packaging
TRAY
Supplier Part
SP001714512
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
28 weeks

HybridPACK™ DC6i 750V, 650A sixpack automotive qualified IGBT module

The HybridPACK™ DC6i is a very compact six-pack module (750V/650A) optimized for hybrid and electrical vehicles

This power module complements the benchmark EDT2 IGBT generation with Direct Cooled Base Plate with Ribbon Bonds, NTC temperature sensor and PressFIT contact technology for up to 500V DC and 400 Arms capability enabling inverter designs around 100kW power range*.



Summary of Features
Electrical
- Blocking voltage 750V
- Ic nom: 650A
- Tvj op = 150°C
- Short-time extended Operation Temperature Tvj op = 175°C
- EDT2 chip technology optimized in the range of 10kHz switching frequencies
- 2.5kV AC 1min @ 50Hz

Mechanical
- Direct Cooled Base Plate with Ribbon Bonds (WAVE Base Plate)
- Guiding elements for PCB
- Integrated NTC temperature sensor
- RoHS compliant

Benefits
- Very compact design (25% lower size than HybridPack™ Drive) with benchmark current density (direct cooling via Ribbon Bond structure for improved heat dissipation)
- Superior efficiency by EDT2 technology for excellent light load power losses (20% improved compared to IGBT3)
- Highest reliability by short circuit ruggedness and increased blocking voltage
- Easy and fast assembly through PressFIT Contact Technology (solder-less mounting) and guiding elements
- Fully qualified for Automotive (AQG324)

Potential Applications
- Main Inverter
- Hybrid und Battery Electric Vehicles
- Commercial, Construction and Agriculture Vehicles


*Estimated power range. Final result depends on customer design. Infineon IPOSIM offers the possibility to simulate the product capabilities for your application requirements.

Request or order:

Please login
412,64 $
6.602,24 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

16 412,64 $
32 380,90 $
48 352,33 $