Cart

DD220N16S

INFINEON SP002256822

image shown is a representation only

INFINEON

DIODE MODULE IHV 3300V 73mm
Supplier: Infineon
Matchcode: DD220N16S
Rutronik No.: IGBT2535
Unit Pack: 8
MOQ: 8
package: PB34SB-1
Packaging: TRAY
On request
43.06 $
344.48 $

Prices

8 43.06 $
16 40.40 $
24 39.74 $
32 36.76 $

DIODE MODULE IHV 3300V 73mm Description

34 mm Rectifier Diode Module with 1600 V in solder bond technology

Rectifier Diode 34 mm Eco Block 1600 V, 226 A module for phase control in in solder bond technology. This is the second generation with increase current rating. If you need additional features or higher performance go to pressure contact technology or if you need higher blocking voltage go to DD220N22S.

Summary of Features
- Solder bond technology
- Industrial standard package
- Electrically insulated base plate

Benefits
- Cost effective solution for higher competitiveness
- Predictably high performance and lifetime due to 100% x-ray monitoring
- Solid base plate for fast and easy mounting
- Optimized for less performant heat sinks

Potential Applications
- Motor control and drives
- Uninterruptible power supply (UPS)
- Industrial heating and welding

Parameter

V(CE)
3300 V
I(C)
200 A
Package
PB34SB-1
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
NO
Leadfree Defin.
10
Technology
SMD
Packaging
TRAY
Supplier Part
SP002256822
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?