KSWITCH D1UGPD GP30-G-PSB-PD

image shown is a representation only
Supplier: KONTRON
Matchcode: KSWITCH D1UGPD GP30-G-PSB-PD
Rutronik No.: DISCOM1036
Unit Pack: 1
MOQ: 1
Packaging: BOX
4-port Industrial PoE Injector Description
Industrial 4-port 4in1 PoE Injector
1x 10/100/1000BaseT(X) port
3x 10/100/1000BaseT(X) PoE port
IEEE 802.3af/at
15.4/30 Watt Output
1x PD
1x 12VDC Out
Operating Temperature: 0°C to 60°C
Parameter
- Switch series
- D1UGPD
- Switch type
- UNMANAGED
- Mounting
- WALLMOUNT
- Power Supply
- 12-58V DC
- Operating temp.
- -40TO+70°C
- TSN Ports
- 0
- POE Ports
- 3
- 100Base-TX
- 0
- 100Base-FX
- 0
- 1000Base-TX
- 4
- 1000Base-SX
- 0
- 10GBase
- 0
- Certifications
- CE,FCC,UL
- Length
- 97.00 mm
- Width
- 74.00 mm
- Height
- 40.00 mm
- Weight
- 470 G
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Supplier Part
- 1067-5253
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks