- Home
- Semiconductors
- Protected MOSFETs
- STMicroelectronics Protected MOSFETs

HS DRV AFB 3,5mOhm 28V Octapak
Supplier:
STMicroelectronics
Matchcode:
VN7003ALHTR
Rutronik No.:
ICIFP46335
Unit Pack: 2500
MOQ: 2500
package: Octapak
Packaging: REEL
- Automotive
-
AEC-Q(100)
- Mounting
-
SMD
- Package
-
Octapak
- Channels
-
1
- R(on,typ)/Ch
-
3 mOhm
- V(op,min)
-
4 V
- V(op,max)
-
28 V
- I(lim,min)/Ch
-
38 A
- I(lim,max)/Ch
-
135 A
- Diagnostics
-
YES
- Leadfree Defin.
-
10
- Packaging
-
REEL
- Technology
-
VIPower
- OL Detection
-
Y Y/N/NA/NAN
- V(in,min)
-
4 V
- V(in,max)
-
40 V
- V(op,abs,max)
-
40 V
- t(off)
-
60 µs
- T(j,min)
-
-40 °C
- OL Detec.ad ON
-
NA Y/N/NA/NAN
- T(j,max)
-
150 °C
- OL Detec.ad OFF
-
NA Y/N/NA/NAN
- Application
-
Automotive
- t(on)
-
10 µs
- Automotive
-
YES
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HSS 250mOhm 34V SO-8 SMD
package:
PG-DSO-8
Packaging:
REEL
HSS 300mOhm 28V SMD
package:
PG-DSO-8
Packaging:
REEL
HSS 5mOhm 28V PowerSO-12 SMD
package:
PG-DSO-12
Packaging:
REEL
HSS 6mOhm 28V PowerSO-12 SMD
package:
PG-DSO-12
Packaging:
REEL
HSS 160mOhm 28V SO-8 SMD
package:
SO-8
Packaging:
REEL
HSS 20mOhm 41V TO263-5 SMD
package:
TO263-5-2
Packaging:
REEL
Best Choice
HSS 40mOhm 36V P2PAK SMD
package:
P2PAK
Packaging:
REEL
HSS 60mOhm 36V TO252-5 SMD
package:
TO252-5
Packaging:
REEL
Best Choice
HSS 60mOhm 36V TO263-5 SMD
package:
TO263-5
Packaging:
REEL
HSS 20mOhm 48V TO252-5 SMD
package:
TO252-5
Packaging:
REEL
Previous
Next