Cart

TLS850B0TBV33ATMA1

INFINEON

LDO VREG 3,3V 500mA PG-TO263-5
Supplier: Infineon
Matchcode: TLS850B0TBV33ATMA1
Rutronik No.: ICSPR10245
Unit Pack: 1
MOQ: 1
package: PG-TO263-5
Packaging: REEL
In Stock
1.0004 $
1.00 $

Prices

1 1.0004 $
2,000 0.8146 $
3,000 0.7717 $
4,000 0.7503 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
40 V
Package
PG-TO263-5
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
120 mV
Tolerance
2 %
Op.Temp R.max
150 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001594230
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?