Cart

TLS820B2ELVSEXUMA1

INFINEON SP001589356

image shown is a representation only

INFINEON

LDO VREG 3.3/5V 200mA SSOP-14
Supplier: Infineon
Matchcode: TLS820B2ELVSEXUMA1
Rutronik No.: ICSPR10252
Unit Pack: 1
MOQ: 1
package: PG-SSOP-14
Packaging: REEL
In Stock
0.7383 $
0.74 $

Prices

1 0.7383 $
5,000 0.559 $

Parameter

Mode
POS
Output Voltage
3.3/5 V
Output current
0.2 A
Input Voltage
40 V
Package
PG-SSOP-14
Automotive
AEC-Q(101)
Op.Temp R.min
-40 °C
Dropout Voltage
100 mV
Quiescent curre
0.02 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001589356
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?