TD390N18SOF
image shown is a representation only
SoldBondModulTT 1800V 390A 50mm
Supplier: INFINEON
Matchcode: TD390N18SOF
Rutronik No.: THYR90385
Unit Pack: 3
MOQ: 3
package: PB50SB-1
Packaging: TRAY
SoldBondModulTT 1800V 390A 50mm Description
Description:
Summary of Features
- Solder bond technology
- Industrial standard package
- Highest current rating in 50 mm foot print
Benefits
- Cost effective solution for higher competitiveness
- Predictably high performance and lifetime due to 100% x-ray monitoring
- Solid base plate for fast and easy mounting
- Optimized for less performant heat sinks
Parameter
- V(RRM)
- 1800 V
- I(TRMS)eff
- 520 A
- I(TAVM)
- 380 A
- I(TSM)
- 9500 A
- I(GT)max
- 150 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB50SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP002256860
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- Supplier Lead time
- 18 weeks