Cart

LYM676-Q2T1-26-0-20-R18-Z

AMS OSRAM

MINITOPLED YELLOW CLEAR
Supplier: ams-OSRAM AG
Matchcode: LYM676-Q2T1-26-0-20-R18-Z
Rutronik No.: LEDATV2383
Unit Pack: 3000
MOQ: 3000
package: PLCC-2
Packaging: REEL
Best Choice
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.0421 $
126.30 $

Prices

3,000 0.0421 $
6,000 0.0343 $
9,000 0.034 $
15,000 0.0337 $

Parameter

Emitted colour
YELLOW
LxW
2,1x1,5 mm
Current I(F)
20 mA
Height
1.4 mm
Lum.inten.min.
90 mcd
Lum.inten.max.
355 mcd
Wavelength min.
580 nm
Wavelength max.
595 nm
Forw.volt.min.
1.9 V
Forw.volt.max.
2.4 V
Forw.volt.typ.
2.0 V
Surface colour
CLEAR
Viewing angle
120
SMT/SMD
YES
Automotive
AECQ101-D
Package
PLCC-2
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
Q65110A2367
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?