ITS4300S-SJ-D
image shown is a representation only
HSS 300mOhm 34V SO-8 SMD
Supplier: INFINEON
Matchcode: ITS4300S-SJ-D
Rutronik No.: ICIFP45625
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
HSS 300mOhm 34V SO-8 SMD Description
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Summary of Features
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Shutdown when undervoltage
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Open drain diagnostic output for over temperature and short circuit
- CMOS compatible input
- Electrostatic discharge (ESD) protection
- Very low standby current
- Green Product (RoHS compliant)
Benefits
- Negative voltage clamped at output with inductive loads
- Flags a fail event (Status pin)
- Current limitation
- Very low standby current
- Thermal shutdown with restart
- ESD-Protection
Target Applications
- Micro PLC
- IO link
- Programmable Logic Controller
- Industrial Sensors
- Actuators Drivers
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- SO-8
- Channels
- 1
- R(on,typ)/Ch
- 300 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 34 V
- I(lim,min)/Ch
- 1.2 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- NMOS
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 40 V
- t(off)
- 170 µs
- T(j,min)
- -40 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- T(j,max)
- 125 °C
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- Application
- all loads
- t(on)
- 140 µs
- Supplier Part
- SP001006698
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks