Cart

IRSM505-084DA

INFINEON SP001546580

image shown is a representation only

INFINEON

MOSFET IPM 250V 4,6A DIP23
Supplier: Infineon Technologies
Matchcode: IRSM505-084DA
Rutronik No.: TMOS1270
Unit Pack: 15
MOQ: 240
package: DIP23
Packaging: TUBE
On request
On request
On request

MOSFET IPM 250V 4,6A DIP23 Description

Description:

Summary of Features

  • 250V 3-phase inverter including high voltage gate drivers
  • Integrated bootstrap functionality
  • Low 0.45Ohms (max,25°C) R DS(on) Trench FREDFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Temperature feedback via NTC
  • Optimized dV/dt for loss and EMI trade offs
  • Open-source for single and leg-shunt current sensing
  • 3.3V logic compatible
  • Driver tolerant to negative transient voltage (-Vs)
  • Advanced input filter
  • Rugged design for PM fan and pump motors
  • Isolation 1900V RMS, 1min

Benefits

  • Easy to design-in – fast time to market
  • Same PCB design can address multiple markets (100VAC – 230VAC) with the same IPM package
  • UL certified package and temperature sensor

Target Applications

  • majorhomeapplicances
  • hoodfan
  • refrigerators
  • drives

Parameter

Configuartion
IPM
V(DS)
250 V
I(D)at Tc=25°C
4.6 A
RDS(on)at 10V
800 mOhm
Package
DIP23
P(tot)
18 W
R(thJC)
6.9 K/W
Automotive
NO
Technology
Trench
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001546580
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?