Cart

IPN95R2K0P7

INFINEON SP001821834

image shown is a representation only

INFINEON

N-CH 950V 4A 2000mOhm SOT223
Supplier: Infineon
Matchcode: IPN95R2K0P7
Rutronik No.: TMOS2474
Unit Pack: 3000
MOQ: 3000
package: SOT-223
Packaging: REEL
Topseller
On request
0.5384 $
1,615.20 $

Prices

3,000 0.5384 $
6,000 0.4768 $

N-CH 950V 4A 2000mOhm SOT223 Description

Designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950V CoolMOS™ P7 technology focuses on the low-power SMPS market.


Offering 50V more blocking voltage than its predecessor 900V CoolMOS™ C3, the 950V CoolMOS™ P7 series delivers outstanding performance in terms of efficiency, thermal behavior and ease-of-use. As the all other P7 family members, the 950V CoolMOS™ P7 series comes with an integrated Zener diode ESD protection. The integrated diode considerably improves ESD robustness, thus reducing ESD-related yield loss and reaching exceptional ease-of-use levels. CoolMOS™ P7 is developed with best-in-class VGS(th) of 3V and a narrow tolerance of only ± 0.5V, which makes it easy to drive and design-in. 

Summary of Features
  • Best-in-class FOM RDS(on) Eoss; reduced Qg, Ciss and Coss
  • Best-in-class DPAK RDS(on) of 450 mΩ
  • Best-in-class VGS(th) of 3V and smallest VGS(th) variation of ±0.5V
  • Integrated Zener diode ESD protection up to Class 2 (HBM)
  • Best-in-class quality and reliability
Benefits
  • Up to 1% efficiency gain and 2°C to 10°C lower MOSFET temperature, compared to CoolMOS™ C3
  • Enabling higher power density designs, BOM savings, and lower assembly cost
  • Easy to drive and to design-in
  • Better production yield by reducing ESD related failures
  • Less production issues and reduced field returns
Target Applications
  • Lighting
  • Smart meter
  • Mobile phone charger
  • Notebook adaptor
  • AUX power supply
  • Industrial SMPS

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
2000 mOhm
Package
SOT-223
Q(g)
10 nC
P(tot)
7 W
R(thJC)
18.29 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001821834
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?