Cart

IPAN70R900P7S

INFINEON SP001703476

image shown is a representation only

INFINEON

N-CH 700V 6A 740mOhm TO220FP
Supplier: Infineon
Matchcode: IPAN70R900P7S
Rutronik No.: TMOS2574
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
0.4346 $
21.73 $

Prices

50 0.4346 $
100 0.4098 $
200 0.3849 $
350 0.3477 $
500 0.3353 $

Parameter

Configuartion
N-CH
V(DS)
700 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
740 mOhm
Package
TO220FP
Q(g)
6.8 nC
P(tot)
17.9 W
R(thJC)
7 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS P7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001703476
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?