Cart

IPAN70R450P7S

INFINEON SP001721526

image shown is a representation only

INFINEON

N-CH 700V 26A 450mOhm TO220FP
Supplier: Infineon
Matchcode: IPAN70R450P7S
Rutronik No.: TMOS2215
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
0.5446 $
27.23 $

Prices

50 0.5446 $
100 0.5134 $
200 0.4823 $
350 0.4356 $
500 0.4201 $

N-CH 700V 26A 450mOhm TO220FP Description

Description:

Summary of Features

  • Extremely low FOM R DS(on) x E oss; lower Q g, E on and E off
  • Highly performant technology Low switching losses (E oss) Highly efficient Excellent thermal behavior
  • Allowing high speed switching
  • Integrated protection Zener diode
  • Optimized V (GS)th of 3V with very narrow tolerance of ±0.5V
  • Finely graduated portfolio

Benefits

  • Cost competitive technology
  • Up to 2.4% efficiency gain and 12K lower device temperature compared to C6 technology
  • Further efficiency gain at higher switching speed
  • Supporting less magnetic size with lower BOM costs
  • High ESD ruggedness up to HBM Class 2 level
  • Easy to drive and design-in
  • Enabler for smaller form factors and high power density designs
  • Excellent choice in selecting the best fitting product

Target Applications

  • Charger
  • Adapter
  • TV
  • Lighting
  • Audio
  • Aux power

Parameter

Configuartion
N-CH
V(DS)
700 V
I(D)at Tc=25°C
26 A
RDS(on)at 10V
450 mOhm
Package
TO220FP
Q(g)
13.1 nC
P(tot)
22.7 W
R(thJC)
5.5 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS P7
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001721526
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?