Cart

IMC101T-F064

INFINEON SP001719650

image shown is a representation only

INFINEON

iMOTION IMC100 motor control IC
Supplier: Infineon
Matchcode: IMC101T-F064
Rutronik No.: ICEMB1041
Unit Pack: 1
MOQ: 1
package: LQFP-64
Packaging: REEL
In Stock
2.25 $
2.25 $

iMOTION IMC100 motor control IC Description

Description:

Summary of Features

  • Highly integrated solution for inverterized drives all digital and analog components integrated no external OPAMP or comparators required 3.3 V or 5 V supply
  • Next generation of Motion Control Engine (MCE 2.0) Field proven computation engine for high efficiency sinusoidal motor control Single or leg shunt Sensorless or optional hall support Flexible host interface/control options
  • Integrated protection features
  • Multiple motor support with flexible parameter handling
  • High pin count package

Benefits

  • Fastest time to market No programming required Easy motor parametrization and tuning
  • Lowest BOM cost no external OPAMP or comparators required Single shunt sensorless FOC operation(leg shunt/ hall sensors optional)
  • Full protection for power stage and motor
  • Full flexibitlity on gate driver and power stage

Parameter

Automotive
NO
Package
LQFP-64
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001719650
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?