IHW40N120R5
image shown is a representation only
IGBT 1200V 40A 1.55V TO247-3
Supplier: INFINEON
Matchcode: IHW40N120R5
Rutronik No.: IGBT2495
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
IGBT 1200V 40A 1.55V TO247-3 Description
Description:
Summary of Features
- Switching losses reduced by 20%
- Very low conduction losses
- Reduced turn-on current spike up to 10%
- Tj(max) = 175°C
- Soft current turn-off waveforms for low EMI
Benefits
- Increased switching frequency
- Lowest power dissipation
- Better thermal management for higher reliability
- Lower EMI filtering requirements
- Reduced system costs
- Highest reliability against peak current
Target Applications
- Target Applications:
Parameter
- V(CE)
- 1200 V
- I(C)
- 40 A
- V(CEsat)
- 1,55 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 394 W
- Automotive
- NO
- td(off)
- 420 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP001607190
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks