Cart

IGB50N65H5

INFINEON SP001509614

image shown is a representation only

INFINEON

IGBT 650V 50A 1.65V TO263-3
Supplier: Infineon
Matchcode: IGB50N65H5
Rutronik No.: IGBT2473
Unit Pack: 1000
MOQ: 1000
package: TO263-3
Packaging: REEL
In Stock
2.12 $
2,120.00 $

IGBT 650V 50A 1.65V TO263-3 Description

Description:

Summary of Features

  • 650 V breakthrough voltage
  • Compared to Infineon’s High Speed 3 family
  • Factor 2.5 lower Qg
  • Factor 2 reduction in switching losses
  • 200mV reduction in VCEsat
  • Co-packed with Infineon’s new Rapid Si-diode technology
  • Low COES/EOSS
  • Mild positive temperature coefficient VCEsat
  • Temperature stability of Vf

Benefits

  • Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
  • 50V increase in the bus voltage possible without compromising reliability
  • Higher power density design

Target Applications

  • battery-charger |delimiter|

Parameter

V(CE)
650 V
I(C)
80 A
V(CEsat)
1.65 V
Package
TO263-3
Bodydiode
NO
P(tot)
270 W
Automotive
NO
t(r)
31 nS
td(off)
173 nS
td(on)
23 nS
Mounting
SMD
Leadfree Defin.
10
Technology
TRENCHST.5
Packaging
REEL
Supplier Part
SP001509614
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?