Cart

IEWS20R5135IPB

INFINEON SP004854708

image shown is a representation only

INFINEON

IGBT 1350V 40A PROTECTED TO247
Supplier: Infineon
Matchcode: IEWS20R5135IPB
Rutronik No.: IGBT2610
Unit Pack: 1
MOQ: 1
package: TO-247-6
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.48 $
3.48 $

Prices

1 3.48 $
80 3.27 $
120 3.21 $
160 3.16 $
240 2.98 $

IGBT 1350V 40A PROTECTED TO247 Description

1350 V IGBT with anti-parallel diode in TO-247 6-pin package
The F Series Protected IGBT combines a 1350 V, 20 A IGBT in RC-H5 technology with a unique protecting gate driver IC together in a TO-247 6-pin package for induction cooking applications.

Summary of Features:
- Reverse conducting IGBT with monolithic body diode designed for soft commutation
- Integrated Driver with
        - over-voltage and over-current protection
        - Active clamp control circuit
        - Programmable over-voltage threshold
        - Programmable cycle-by-cycle over-current threshold
        - Integrated gate drive with 2 level turn-on current
        - Temperature warning
        - Over-temperature protection
        - VCC UVLO
        - Integrated ESD protection and latch immunity on all pins
- TO-247 6-pin package

Benefits:
- Increased overall reliability, reducing costs for replacement/rework
- Reduced board complexity and design-in effort
- Simplified BOM and reduced cost for the total solution

Target Applications:
- Induction cooker


Parameter

V(CE)
1350 V
I(C)
40 A
V(CEsat)
1.65 V
Package
TO-247-6
Bodydiode
YES
P(tot)
288 W
Automotive
NO
td(off)
2034 nS
td(on)
668 nS
Mounting
THT
Leadfree Defin.
10
Technology
TRENCH
Packaging
TUBE
Supplier Part
SP004854708
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?