Cart

HAL1860UA-A-4-R-1-0

TDK MICRON

HallLinear Analog PreProgrammed
Supplier: TDK-Micronas
Matchcode: HAL1861UA-A
Rutronik No.: ICIN4061
Unit Pack: 1
MOQ: 1
package: SOT-89B
Packaging: REEL
On request
On request
On request

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Sensitivity
progam
B(max)
ANALOG
SetPoints
YES
Packaging
REEL
Leadfree Defin.
10
B(max)
160 mT
Icc
10 mA
Technology
10 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?