H1081NLT
image shown is a representation only
H1081 10/100BASE-T-TRAFO
Supplier: PULSE a YAGEO company
Matchcode: FETRAH1081
Rutronik No.: FETRA2033
Unit Pack: 1
MOQ: 600
Packaging: REEL
Parameter
- Mounting
- SMD
- Dielec.strength
- 1.5 kV
- Norms
- IEEE802.3
- Length
- 25.4 mm
- T(A)min
- 0 °C
- Height
- 5.84 mm
- T(A)max
- 70 °C
- Width
- 10.03 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks