FP150R12KT4
image shown is a representation only
3PH-PIM 1200V 150A EconoPIM3
Supplier: INFINEON
Matchcode: FP150R12KT4
Rutronik No.: IGBT2598
Unit Pack: 10
MOQ: 10
package: ECONO3-5
Packaging: TRAY
3PH-PIM 1200V 150A EconoPIM3 Description
Description:
Summary of Features
- Low Switching Losses
- Low V CEsat
- T vj op = 150°C
- V CEsat with positive Temperature Coefficient
- High Power and Thermal Cycling Capability
- Integrated NTC temperature sensor
- Copper Base Plate
- Standard Housing
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Target Applications
- drives
- induction
- aircon
Parameter
- V(CE)
- 1200 V
- I(C)
- 150 A
- td(on)
- 300 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Bodydiode
- THT
- Mounting
- IGBT4
- Automotive
- NO
- Package
- ECONO3-5
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001603812
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks