Cart

FF6MR12W2M1_B11

INFINEON SP001716496

image shown is a representation only

INFINEON

CoolSiC-MOD 1200V 6mOhm EASY2B
Supplier: Infineon
Matchcode: FF6MR12W2M1_B11
Rutronik No.: IGBT2561
Unit Pack: 15
MOQ: 15
package: EASY2B
Packaging: TRAY
On request
On request
On request

CoolSiC-MOD 1200V 6mOhm EASY2B Description

EasyDUAL™ 2B 1200 V, 6 mΩ halfbridge module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology. 

Summary of Features:

  • High current density
  • Best in class switching and conduction losses
  • Low inductive design
  • Integrated NTC temperature sensor
  • PressFIT contact technology
  • RoHS-compliant modules
Benefits:
  • Highest efficiency for reduced cooling effort
  • Higher frequency operation
  • Increased power density
  • Optimized customer’s development cycle time and cost
Target Applications:- Drives

- Solar

- UPS

- Battery Charger

Parameter

V(CE)
1200 V
I(C)
200 A
I(Cpuls)
400 A
Package
EASY2B
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
TRENCH
Packaging
TRAY
Supplier Part
SP001716496
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?