Cart

FF45MR12W1M1_B11

INFINEON SP001726338

image shown is a representation only

INFINEON

CoolSiC-MOD 1200V 45mOhm EASY1B
Supplier: Infineon
Matchcode: FF45MR12W1M1_B11
Rutronik No.: IGBT2559
Unit Pack: 24
MOQ: 24
package: EASY1BM-2
Packaging: TRAY
New Product
On request
60.06 $
1,441.44 $

Prices

24 60.06 $
48 56.37 $
72 55.45 $
96 54.51 $
144 51.28 $

CoolSiC-MOD 1200V 45mOhm EASY1B Description

Dual 1200 V CoolSiC™ MOSFET Module
EasyDUAL™ 1B 1200 V, 45 mΩ halfbridge module with CoolSiC™ MOSFET, integrated NTC temperature sensor and PressFIT Contact Technology


Summary of Features
• High current density
• Best in class switching and conduction losses
• Low inductive design
• RoHS-compliant modules


Benefits
• Highest efficiency for reduced cooling effort
• Higher frequency operation
• Increased power density
• Optimized customer’s development cycle time and cost


Potential Applications
• Motor control and drives
• Solutions for solar energy systems
• Uninterruptible power supply (UPS)
• Fast EV charging


Parameter

V(CE)
1200 V
I(C)
25 A
I(Cpuls)
50 A
Package
EASY1BM-2
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
CoolSiC
Packaging
TRAY
Supplier Part
SP001726338
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?