Cart

EVAL-IGBT-1200V-247

INFINEON SP001845836

image shown is a representation only

INFINEON

HB-Eval-Board 1200V IGBT6
Supplier: Infineon
Matchcode: EVAL-IGBT-1200V-247
Rutronik No.: IGBT2562
Unit Pack: 1
MOQ: 1
package: Container
Packaging: BOX
In Stock
924.65 $
924.65 $

Prices

1 924.65 $
2 867.75 $
3 853.52 $
4 789.51 $

HB-Eval-Board 1200V IGBT6 Description

Description:


Evaluation board EVAL-IGBT-1200V-TO247PLUS has been developed to be a simple but accurate universal test platform for 1200V IGBTs in all TO-247 package variants, i.e. standard TO-247 as well as TO-247PLUS packages with three as well as four leads.

Summary of Features:

The board allows evaluating the advantages provided by the larger lead frame area of the TO-247PLUS package as well as the performance improvement given by the Kelvin emitter connection of the TO-247PLUS 4pin package.

Benefits:

Two different modes of operation can be realized with this board. It can be used to investigate switching behavior and measure IGBT and diode losses at different test conditions. Also the board can be used in continuous operation. From the basic phase-leg topology, it is possible to configure it as a step-down or step-up DC-DC converter.

Target Applications:

- UPS

- Solar

- DC-EV-Charging


Parameter

Automotive
NO
Package
Container
Leadfree Defin.
10
Packaging
BOX
Supplier Part
SP001845836
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?