- Home
- Semiconductors
- Smart Switches
- INFINEON Smart Switches
image shown is a representation only
LSS 250mOhm 28V PG-TDSO-8-31
Supplier:
INFINEON
Matchcode:
BTF3125EJ
Rutronik No.:
ICIFP46469
Unit Pack: 3000
MOQ: 3000
package: PG-TDS-8
Packaging: REEL
- Automotive
-
AEC-Q(100)
- Mounting
-
SMD
- Package
-
PG-TDS-8
- Channels
-
1
- R(on,typ)/Ch
-
250 mOhm
- V(op,min)
-
3 V
- V(op,max)
-
28 V
- I(lim,min)/Ch
-
5 A
- I(lim,max)/Ch
-
14 A
- Diagnostics
-
yes
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Technology
-
MOSFET
- V(in,min)
-
3 V
- V(in,max)
-
5.5 V
- V(op,abs,max)
-
40 V
- T(j,min)
-
-40 °C
- T(j,max)
-
150 °C
- OL Detec.ad OFF
-
NA Y/N/NA/NAN
- Application
-
N-ch MOSFE
- t(on)
-
1.35 µs
- Automotive
-
yes
- Supplier Part
- SP001472774
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LSS 35mOhm 28V TDSO-8 SMD
package:
TDSO-8
Packaging:
REEL
LSS 80mOhm 28V TO252-5 SMD
package:
TDSO-8-31
Packaging:
REEL
LSS 50mOhm 28V TO252-5 SMD
package:
TO252-5
Packaging:
REEL
8xHSS 28V 2,2 OHM TDSOP-24-21
Packaging:
REEL
LSS 50mOhm 42V TO252-3 SMD
package:
TO252-3
Packaging:
REEL
8xLSS/HSS 42V TSDSO24-21 SMD
package:
TSDSO24-21
Packaging:
REEL
8xLSS 28V 2,2 OHM SOP-24-21
package:
TDSO-24-21
Packaging:
REEL
LSS 44mOhm 40V TDS08-31 SMD
package:
TDSO8-31
Packaging:
REEL
SPI DRV 0,47A 12V...
package:
TSDSO14-41
Packaging:
REEL
8xLSS 0.33A 28V TSDSO24-21 SMD
package:
TSDSO24-21
Packaging:
REEL
Previous
Next