B40C1500B
image shown is a representation only
BRIDGE-RECT. 1,5A 80V INLINE
Supplier: DIOTEC
Matchcode: B40C2300-1500B
Rutronik No.: BG2549
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
Parameter
- I(F)
- 1.5 A
- U(RRM)
- 80 V
- Package
- INLINE
- Packaging
- BULK
- T(j)max
- 150 °C
- I²t
- 12.5 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 50 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 7 weeks