Cart

FF6MR12W2M1_B11

INFINEON SP001716496

image shown is a representation only

INFINEON

CoolSiC-MOD 1200V 6mOhm EASY2B
Supplier: Infineon
Matchcode: FF6MR12W2M1_B11
Rutronik No.: IGBT2561
Unit Pack: 15
MOQ: 15
package: EASY2BM-2
Packaging: TRAY
New Product
On request
372.93 $
5,593.95 $

Prices

15 372.93 $
30 349.99 $
45 344.25 $
75 338.51 $
105 318.43 $

CoolSiC-MOD 1200V 6mOhm EASY2B Description

Dual 1200 V CoolSiC™ MOSFET Module
EasyDUAL™ 2B 1200 V, 6 mΩ halfbridge module with CoolSiC™ MOSFET, NTC temperature sensor and PressFIT contact technology. Also available with Thermal Interface Material.


Summary of Features
• High current density
• Best in class switching and conduction losses
• Low inductive design
• RoHS-compliant modules


Benefits
• Highest efficiency for reduced cooling effort
• Higher frequency operation
• Increased power density
• Optimized customer’s development cycle time and cost


Potential Applications
• Motor control and drives
• Solutions for solar energy systems
• Uninterruptible power supply (UPS)


Parameter

V(CE)
1200 V
I(C)
200 A
I(Cpuls)
400 A
Package
EASY2BM-2
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
CoolSiC
Packaging
TRAY
Supplier Part
SP001716496
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?