- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 200 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0,5 A
- Switch volt[AC]
- 140 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Contact materia
- RUTHENIUM
- Switch freq.
- 0 MHz
- Length
- 16,38 mm
- Width
- 0 mm
- Height
- 2,92 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 20 weeks