0273.SB0.004
0273.SB0.004
Description:
BHI385 Shuttle Board 3.0
Supplier:
BOSCH SE
Matchcode:
BHI385 Shuttle Board 3.0
Rutronik No.:
ICMEMS1799
Unit Pack:
1
MOQ:
5
package:
BOARD
Packaging:
INDIVIDUAL
- Interface
- I2C
- Package
- BOARD
- Automotive
- NO
- Vcc(min)
- 1.71 V
- Vcc(max)
- 1.98 V
- Footprint
- 440 mm²
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- Supplier Lead time
- 14 weeks