Cart

ZWIR4512AC1WA

ZMDI ZWIR4512AC1WA

image shown is a representation only

ZMDI

ZIGBEE 868/915MHZ UFL
Supplier: ZMDI
Matchcode: ZWIR4512AC1WA
Rutronik No.: ZIGBEE1075
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
26.33 $
26.33 $

Prices

1 26.33 $
10 25.55 $
50 24.78 $

Parameter

Frequency
868 MHz
Data rate
100 kbps
Supply voltage
2 - 3,6 V
Operat.Temp.
-40/+85 °C
Packaging
INDIVIDUAL
Standard
6LoWPAN
Weight
2.85 g
Automotive
NO
Width
27.9 mm
Leadfree Defin.
RoHS-conform
Length
16.5 mm
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?