Cart

ZSSC5101KIT V1.1

ZMDI

ZSSC5101 Evaluation Kit Modular
Supplier: ZMDI
Matchcode: ZSSC5101KIT V1.1
Rutronik No.: ICINA3204
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
163.77 $
163.77 $

Prices

1 163.77 $
5 162.18 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
160 °C
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?