Cart

ZSSC5101BE4T

ZMDI

ZSSC5101 SSOP-14 SMD TUBE
Supplier: ZMDI
Matchcode: ZSSC5101BE4T
Rutronik No.: ICINA3201
Unit Pack: 770
MOQ: 770
package: SSOP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.48 $
1,909.60 $

Prices

770 2.48 $
5,390 2.43 $

Parameter

Type
SSC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
160 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SSOP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?