Cart

ZSSC3218BI1B

ZMDI

SSC 304um Unsawn Wafer --Die--
Supplier: ZMDI
Matchcode: ZSSC3218BI1B
Rutronik No.: ICINA3172
Unit Pack: 1
MOQ: 17130
package: Die
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
1.47 $
25,181.10 $
Obsolete article with this quantity is not orderable.

Parameter

Type
Unsawn-Waf
Vcc(min)
1.68 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
Die
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?