Cart

ZSSC3154BA3R

ZMDI ZSSC3154BA3R

image shown is a representation only

ZMDI

14bit QFN32 -40 to 125 °C SMD
Supplier: ZMDI
Matchcode: ZSSC3154BA3R
Rutronik No.: ICINA3184
Unit Pack: 5000
MOQ: 5000
package: QFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.87 $
19,350.00 $

Parameter

Type
SSC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
QFN32
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?