Cart

ZSSC3138BE2T

ZMDI ZSSC3138BE2T

image shown is a representation only

ZMDI

SSC 15-16bit SSOP14 T SMD
Supplier: ZMDI
Matchcode: ZSSC3138BE2T
Rutronik No.: ICINA3186
Unit Pack: 1
MOQ: 1
package: SSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.90 $
2.90 $

Prices

1 2.90 $
5,000 2.85 $

Parameter

Type
SSC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SSOP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?